Part Details for 130048-0319 (ALTERNATE: E11A06004M420) by Woodhead Molex
Overview of 130048-0319 (ALTERNATE: E11A06004M420) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130048-0319 (ALTERNATE: E11A06004M420)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71751748
|
RS | Double Ended Cordset, 4 Poles, M12 Male to M12 Male, 24AWG, TPE, Teal, 42 m | Molex Woodhead/Brad 130048-0319 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$366.7100 / $398.6000 | Buy Now |