Part Details for 1300478010 by Molex
Overview of 1300478010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300478010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16053-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
51 In Stock |
|
$23.5774 / $31.8400 | Buy Now |
DISTI #
1300478010
|
Avnet Americas | MLX1300478010 - Bulk (Alt: 1300478010) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130047-8010
|
Heilind Electronics | FA RJ45 CAT6A 8P MA STR SHLD IPC AWG26 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130047-8010
|
TTI | Modular Connectors / Ethernet Connectors FA RJ45 CAT6A 8P MA STR SHLD IPC AWG26 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$22.2900 / $31.0700 | Buy Now |
DISTI #
1300478010
|
Avnet Americas | MLX1300478010 - Bulk (Alt: 1300478010) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300478010
|
PEI Genesis | Telecom and Datacom Connector | 60 |
|
Buy Now |
Part Details for 1300478010
1300478010 CAD Models
1300478010 Part Data Attributes:
|
1300478010
Molex
Buy Now
Datasheet
|
Compare Parts:
1300478010
Molex
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Depth | 2.055 inch | |
Body Length | 0.543 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | IEC; UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |