Part Details for 130047-8009 by Molex
Results Overview of 130047-8009 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
130047-8009 Information
130047-8009 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8009AIRZ-T7A | Renesas Electronics Corporation | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator | |
ISL8009AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Synchronous Buck Regulator Evaluation Board | |
ISL8009AIRZ-T | Renesas Electronics Corporation | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator |
Price & Stock for 130047-8009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3673
|
Newark | Rj45 Enet Conn, Cat6A, Plug, 8Pos, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 130047-8009 (Alternate Part Number: 889056622820 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5300 / $44.1700 | Buy Now |
DISTI #
1300478009
|
Avnet Americas | Modular Connector, BRAD Cat6a, IDC, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6a, IP20, Cable Mount - Bulk (Alt: 1300478009) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130047-8009
|
Mouser Electronics | Modular Connectors / Ethernet Connectors FA RJ45 CAT6A 8P MA RA SHLD IPC AWG22 RoHS: Compliant | 10 |
|
$36.3200 / $46.4200 | Buy Now |
|
Onlinecomponents.com | Brad RJ-45 Field Attachable Connector - 8 Poles - Right-Angle - Male - Shielded - IDC Termination - AWG 24-22. RoHS: Compliant | 0 |
|
$30.6500 / $42.2000 | Buy Now |
DISTI #
43722262
|
Verical | Conn RJ-45 PL 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1717 | Americas - 11 |
|
$54.8750 | Buy Now |