Part Details for 1300420031 by Molex
Results Overview of 1300420031 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300420031 Information
1300420031 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1300420031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300420031-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 4 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.6350 | Buy Now |
DISTI #
538-1300420031
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P FP ST 5M #18-2 SHLD FF SS | 0 |
|
$57.3200 / $63.6100 | Order Now |
DISTI #
000000000005796246
|
Sager | Sensor Cables / Actuator Cables MIC 4P FP ST 5M #18-2 SHLD FF SS | 0 |
|
Buy Now | |
|
Vyrian | Connectors | 851 |
|
RFQ |
Part Details for 1300420031
1300420031 CAD Models
1300420031 Part Data Attributes
|
1300420031
Molex
Buy Now
Datasheet
|
Compare Parts:
1300420031
Molex
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP67; Rated Current (Signal):4A; Rated Voltage:250V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |