Part Details for 13003BSG-T92-F-K by Unisonic Technologies Co Ltd
Overview of 13003BSG-T92-F-K by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13003BSG-T92-F-K
13003BSG-T92-F-K CAD Models
13003BSG-T92-F-K Part Data Attributes
|
13003BSG-T92-F-K
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
13003BSG-T92-F-K
Unisonic Technologies Co Ltd
Power Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz | |
Turn-off Time-Max (toff) | 7000 ns | |
VCEsat-Max | 0.8 V |
Alternate Parts for 13003BSG-T92-F-K
This table gives cross-reference parts and alternative options found for 13003BSG-T92-F-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13003BSG-T92-F-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13003BSL-T92-F-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | 13003BSG-T92-F-K vs 13003BSL-T92-F-K |