Part Details for 1300390385 by Molex
Overview of 1300390385 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6218
|
Newark | Mic 5P Fp Terminator Rohs Compliant: Yes |Molex 1300390385 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$29.1200 / $39.3200 | Buy Now |
DISTI #
29C2106
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:Micro-Change 130039 Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Molex 1300390385 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 / $33.7600 | Buy Now |
DISTI #
2266-1300390385-ND
|
DigiKey | CONN TERMINATOR M12 GRAY Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$23.0200 | Buy Now |
DISTI #
WM15389-ND
|
DigiKey | CONN TERMINATOR M12 GRAY Min Qty: 1 Lead time: 32 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.7293 / $37.4400 | Buy Now |
DISTI #
1300390385
|
Avnet Americas | Conn Circular F 5 POS ST 5Terminal 1Port - Bulk (Alt: 1300390385) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390385
|
Mouser Electronics | Standard Circular Connector TERMINATOR FEMALE 5PIN RoHS: Compliant | 0 |
|
$27.7200 / $37.4300 | Order Now |
DISTI #
MOL130039-0385
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130039-0385 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130039-0385
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE TERMINATOR FM 5P Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 1300390385
|
PEI Genesis | Circular Connector | 152 |
|
Buy Now |
Part Details for 1300390385
1300390385 CAD Models
1300390385 Part Data Attributes:
|
1300390385
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390385
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |