Part Details for 1300390283 by Molex
Overview of 1300390283 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7058
|
Newark | Mc 5P F/Fr Assembly 0.5Meter |Molex 1300390283 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$76.9800 / $83.1500 | Buy Now |
DISTI #
WM15509-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$25.0125 / $36.6400 | Buy Now |
DISTI #
2266-1300390283-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$85.3900 / $88.9100 | Buy Now |
DISTI #
1300390283
|
Avnet Americas | DeviceNet Mini-Change Receptacle 5 Poles Female Straight with DeviceNet Thick Trunk Cable 1/2 - 14 NPT Threads 0.05m Length - Bulk (Alt: 1300390283) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390283
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P F/FR ASSEMBLY 0.5METER RoHS: Compliant | 0 |
|
$25.0100 / $38.7400 | Order Now |
DISTI #
MOL130039-0283
|
Heilind Electronics | DN5000-M005 Cable DeviceNet Trunk R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
67390921
|
Verical | Cable Assembly Trunk 0.05m 15AWG/18AWG Mini Change 5 POS F DeviceNet Trunk/Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$75.5400 / $78.6500 | Buy Now |
DISTI #
16848595
|
Verical | Cable Assembly Trunk 0.05m 15AWG/18AWG Mini Change 5 POS F DeviceNet Trunk/Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$75.5400 / $78.6500 | Buy Now |
DISTI #
DN5000-M005
|
TME | Connector: 7/8", socket, 0.5m, female, PIN: 5, Mini-Change, 8A, IP67 Min Qty: 1 | 0 |
|
$22.1400 / $34.4900 | RFQ |
DISTI #
000000000005796009
|
Sager | Sensor Cables / Actuator Cables MC 5P F/FR ASSEMBLY 0.5METER | 0 |
|
Buy Now |
Part Details for 1300390283
1300390283 CAD Models
1300390283 Part Data Attributes
|
1300390283
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390283
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |