Part Details for 1300390182 by Molex
Overview of 1300390182 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6379
|
Newark | Mc/Mic 5P M/Mfe 3M 90/St Drop |Molex 1300390182 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3200 / $83.9100 | Buy Now |
DISTI #
1300390182-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 9.84' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.9475 | Buy Now |
DISTI #
1300390182
|
Avnet Americas | MC/MIC 5P M/MFE 3M 90/ST DROP - Bulk (Alt: 1300390182) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390182
|
Mouser Electronics | Sensor Cables / Actuator Cables MC/MIC 5P M/MFE 3M 90/ST DROP | 0 |
|
$64.8800 / $82.9400 | Order Now |
Part Details for 1300390182
1300390182 CAD Models
1300390182 Part Data Attributes
|
1300390182
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390182
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.86 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |