Part Details for 1300390030 by Molex
Results Overview of 1300390030 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6214
|
Newark | Mic/Mc 5P M/Mfe 10M Drop |Molex 1300390030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.7600 / $139.6900 | Buy Now |
DISTI #
1300390030-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 32.8' Min Qty: 4 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.6975 | Buy Now |
DISTI #
1300390030
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male S... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390030
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC/MC 5P M/MFE 10M DROP | 0 |
|
$126.8600 / $131.6900 | Order Now |
DISTI #
000000000005795835
|
Sager | Sensor Cables / Actuator Cables MIC/MC 5P M/MFE 10M DROP | 0 |
|
Buy Now |
Part Details for 1300390030
1300390030 CAD Models
1300390030 Part Data Attributes
|
1300390030
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390030
Molex
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.86 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |