There are no models available for this part yet.
Overview of 130039-0135 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC | |
JM38510/13503BGA | Analog Devices | OP27AJ6/38510 IC |
Price & Stock for 130039-0135 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300390135
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position Open-to-Male Straight Mini 5m - Bulk (Alt: 1300390135) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |