Part Details for 1300380033 by Molex
Overview of 1300380033 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1300380033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300380033-ND
|
DigiKey | CBL 5POS RCPT TO PLUG(8) 3.61' Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.8510 | Buy Now |
DISTI #
1300380033
|
Avnet Americas | M8 8-Port MPIS 5 Position Power Manifold 1.1m - Bulk (Alt: 1300380033) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300380033
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 8-PORT MPIS 5P POWER MANIFOLD 1.1M | 0 |
|
$254.0000 / $257.8100 | Order Now |
DISTI #
000000000005795829
|
Sager | Sensor Cables / Actuator Cables M8 8-PORT MPIS 5P POWER MANIFOLD 1.1M | 0 |
|
Buy Now |