Part Details for 1300356 by Phoenix Contact
Overview of 1300356 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7529
|
Newark | Enclosure, 39.45Mm X 153.8Mm X 127.8Mm Rohs Compliant: Yes |Phoenix Contact 1300356 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 5 |
|
$7.6700 / $11.7700 | Buy Now |
DISTI #
4048193
|
element14 Asia-Pacific | ENCLOSURE, 39.45MM X 153.8MM X 127.8MM RoHS: Compliant Min Qty: 1 Container: Kit | 5 |
|
$6.3361 / $9.5337 | Buy Now |
DISTI #
4048193
|
Farnell | ENCLOSURE, 39.45MM X 153.8MM X 127.8MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Kit | 5 |
|
$10.2457 / $11.3771 | Buy Now |