Part Details for 1300340005 by Molex
Overview of 1300340005 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1300340005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H5228
|
Newark | Sensor Connector, Rcpt, 5Pos, Cable, Product Range:Mini-Change 130034 Series, Sensor Connector Size:-, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Molex 1300340005 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5000 / $85.0500 | Buy Now |
DISTI #
2266-1300340005-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
147 In Stock |
|
$78.7600 / $82.0100 | Buy Now |
DISTI #
WM15384-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$66.2000 / $78.9400 | Buy Now |
DISTI #
1300340005
|
Avnet Americas | Conn Mini-C F 5 POS ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 1300340005) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300340005
|
Mouser Electronics | Standard Circular Connector MC 5P F-ATTCH STR PG13.5 DNET RoHS: Compliant | 5 |
|
$76.6900 / $83.8300 | Buy Now |
DISTI #
MOL130034-0005
|
Heilind Electronics | MC 5P F-ATTCH STR PG13.5 DNET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848567
|
Verical | Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change® Min Qty: 1 Package Multiple: 1 | Americas - 147 |
|
$69.6800 / $72.5500 | Buy Now |
DISTI #
70324084
|
Verical | Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$98.3750 | Buy Now |
DISTI #
130034-0005
|
TTI | Standard Circular Connector MINI-CHANGE TRNK CONN THRD 5P Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$66.9300 / $73.6200 | Buy Now |
DISTI #
1300340005-MOL
|
TME | 1300340005 | 147 |
|
Buy Now |
Part Details for 1300340005
1300340005 CAD Models
1300340005 Part Data Attributes
|
1300340005
Molex
Buy Now
Datasheet
|
Compare Parts:
1300340005
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |