Part Details for 1300310016 by Molex
Overview of 1300310016 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300310016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2549
|
Newark | Mc 5P Mr 12In #18 Dev-Net Cc/Molex/Woodhead |Molex 1300310016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 568 |
|
$41.4300 / $53.0600 | Buy Now |
DISTI #
2266-1300310016-ND
|
DigiKey | MC 5P MR 12IN #18 DEV-NET CC Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
568 In Stock |
|
$36.3000 / $43.5500 | Buy Now |
DISTI #
31037868
|
Verical | 1300310016 Min Qty: 2 Package Multiple: 1 | Americas - 568 |
|
$32.1100 / $38.5300 | Buy Now |
DISTI #
1300310016
|
IBS Electronics | Mc 5P Mr 12In #18 Dev-Net Cc/Molex/Woodhead |Molex 1300310016 Min Qty: 3 Package Multiple: 1 | 0 |
|
$35.3990 / $42.4710 | Buy Now |