Part Details for 1300300089 by Molex
Overview of 1300300089 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1300300089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300300089-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 3.28' Min Qty: 4 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.7200 | Buy Now |
DISTI #
1300300089
|
Avnet Americas | Nano-Change Double-Ended Cordset 5 Position Male Right Angle to Female Right Angle 26 AWG PVC 1m - Bulk (Alt: 1300300089) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300300089
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 5P M/MFE 1M 90/90 D-NET | 0 |
|
$59.2300 / $75.7100 | Order Now |
DISTI #
MOL130030-0089
|
Heilind Electronics | NC 5P M/MFE 1M 90/90 D-NET 445033D12M010 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1300300089
1300300089 CAD Models
1300300089 Part Data Attributes
|
1300300089
Molex
Buy Now
Datasheet
|
Compare Parts:
1300300089
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.68 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |