Part Details for 1300300058 by Molex
Overview of 1300300058 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1300300058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7634
|
Newark | Nc/Mic 5P M/Mfe St/90 2M Nb |Molex 1300300058 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9100 / $97.4100 | Buy Now |
DISTI #
1300300058-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 6.56' Min Qty: 4 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.8425 | Buy Now |
DISTI #
1300300058
|
Avnet Americas | Mini-Change to Nano-Change Double-Ended Cordset 5 Position Female Straight to Male Straight 26 AWG PVC 2m - Bulk (Alt: 1300300058) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300300058
|
Mouser Electronics | Sensor Cables / Actuator Cables NC/MIC 5P M/MFE ST/90 2M NB RoHS: Compliant | 0 |
|
$71.8400 / $91.8400 | Order Now |