Part Details for 13003.35T.01 by Carol Cable
Overview of 13003.35T.01 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13003.35T.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6490
|
Newark | 18/3 Svo 300V-Blk- 250 Rl Rohs Compliant: Yes |Carol Cable/general Cable 13003.35T.01 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$274.9500 / $333.6100 | Buy Now |
DISTI #
70954250
|
RS | Multiconductor, 3 Cond, 18AWG, 250ft, Unshielded U/UTP, Black, Carolprene Series | Carol Brand / General Cable 13003.35T.01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$291.5700 / $316.9300 | RFQ |