Part Details for 1300280050 by Molex
Overview of 1300280050 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300280050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6310
|
Newark | Mic 5P M/Mfe 20M St/St Drop |Molex 1300280050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$172.2300 / $180.7400 | Buy Now |
DISTI #
1300280050-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 65.6' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.5725 | Buy Now |
DISTI #
1300280050
|
Avnet Americas | Mini-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male Straight 20m - Bulk (Alt: 1300280050) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300280050
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MFE 20M ST/ST DROP RoHS: Compliant | 3 |
|
$172.5000 / $194.5500 | Buy Now |
DISTI #
MOL130028-0050
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130028-0050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
67561715
|
Verical | Cable Assembly Circular STP 15m 18AWG M12 Circular to M12 Circular M-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$168.9900 / $175.9600 | Buy Now |
DISTI #
1300280050-MOL
|
TME | 1300280050 Min Qty: 1 | 4 |
|
$138.1576 / $156.6433 | Buy Now |
DISTI #
C1S549804728575
|
Chip1Stop | Cable Coaxial RoHS: Compliant | 4 |
|
$203.0000 / $211.0000 | Buy Now |
DISTI #
C1S549804820341
|
Chip1Stop | Cable Coaxial RoHS: Compliant | 4 |
|
$203.0000 / $211.0000 | Buy Now |