There are no models available for this part yet.
Overview of 1300270130 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1300270130 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P5953
|
Newark | Mic 5P Fp 5M 90D Drop Flex |Molex 1300270130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1000 / $96.0900 | Buy Now | |
DISTI #
1300270130-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 4 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.8875 | Buy Now | |
DISTI #
1300270130
|
Avnet Americas | Micro-Change Single-Ended Cordset 5 Position Female Right Angle 5m - Bulk (Alt: 1300270130) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300270130
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P FP 5M 90D DROP FLEX | 0 |
|
$103.8400 / $113.8900 | Order Now | |
DISTI #
1300270130
|
IBS Electronics | Micro-Change Single-Ended Cordset 5 Position Female Right Angle 5m Min Qty: 7 Package Multiple: 1 | 0 |
|
$105.0570 / $107.0400 | Buy Now |
CAD Models for 1300270130 by Molex
Part Data Attributes for 1300270130 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|