There are no models available for this part yet.
Overview of 1300250299 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250299 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P6184
|
Newark | Mc 5P M/Mfe 7M St/St Devicenet |Molex 1300250299 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.5600 / $119.6500 | Buy Now | |
DISTI #
1300250299-ND
|
DigiKey | CBL CIRC 5POS MALE TO FMALE 23' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.9625 | Buy Now | |
DISTI #
1300250299
|
Avnet Americas | Mini-Change Double-Ended Cordset Thin 5 Position Female Straight to Male Straight 7m - Bulk (Alt: 1300250299) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300250299
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 7M ST/ST DEVICENET | 0 |
|
$109.0100 / $112.7900 | Order Now | |
DISTI #
1300250299
|
IBS Electronics | Mini-Change Double-Ended Cordset Thin 5 Position Female Straight to Male Straight 7m Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.2800 / $113.4570 | Buy Now |
CAD Models for 1300250299 by Molex
Part Data Attributes for 1300250299 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|