Part Details for 1300250287 by Molex
Overview of 1300250287 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6170
|
Newark | Mc 5P M/Mfe 1M St/St Devicenet Rohs Compliant: Yes |Molex 1300250287 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$67.8000 / $82.3400 | Buy Now |
DISTI #
5831-1300250287-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 3.28' Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$53.1500 / $54.2300 | Buy Now |
DISTI #
WM15514-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17 In Stock |
|
$60.3212 / $76.0700 | Buy Now |
DISTI #
2266-1300250287-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$70.0100 / $71.4400 | Buy Now |
DISTI #
1300250287
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Poles Male Straight to Female Straight 22 AWG DeviceNet Standard Cable 1m Length - Bulk (Alt: 1300250287) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250287
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 1M ST/ST DEVICENET RoHS: Compliant | 0 |
|
$56.2500 / $73.4400 | Order Now |
DISTI #
MOL130025-0287
|
Heilind Electronics | DND11A-M010 CABLE DEVICENET DROP TH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77790674
|
Verical | Cable Assembly Circular 1m 22AWG Circular to Circular 5 to 5 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$56.6712 / $61.1739 | Buy Now |
DISTI #
16848478
|
Verical | Cable Assembly Circular 1m 22AWG Circular to Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$61.9400 / $63.2000 | Buy Now |
DISTI #
84366244
|
Verical | Cable Assembly Circular 1m 22AWG Circular to Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 1 |
|
$63.5000 | Buy Now |
Part Details for 1300250287
1300250287 CAD Models
1300250287 Part Data Attributes
|
1300250287
Molex
Buy Now
Datasheet
|
Compare Parts:
1300250287
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 7.62 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |