Part Details for 1300250169 by Molex
Overview of 1300250169 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300250169-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 88.6' Min Qty: 8 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$585.6838 | Buy Now |
DISTI #
1300250169
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Position Male Straight to Female Right Angle DeviceNet Thick Tray-Rated 27m - Bulk (Alt: 1300250169) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250169
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 27M ST/90 TRUNK | 0 |
|
$527.0400 / $585.6500 | Order Now |
DISTI #
MOL130025-0169
|
Heilind Electronics | DN19A-M270 Cable DeviceNet Trunk T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005795023
|
Sager | Sensor Cables / Actuator Cables MC 5P M/MFE 27M ST/90 TRUNK | 0 |
|
Buy Now |