There are no models available for this part yet.
Overview of 1300250127 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300250127 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P6978
|
Newark | Mc 5P M/Mfe 70M St/St Trunk |Molex 1300250127 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,235.8600 / $1,261.4800 | Buy Now | |
DISTI #
1300250127-ND
|
DigiKey | CIR CBL 5POS RCPT TO PLUG 229.7' Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,356.1250 | Buy Now | |
DISTI #
1300250127
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Poles Male Straight to Female Straight 15 and 18 AWG DeviceNet Thick Trunk Cable 70m Length - Bulk (Alt: 1300250127) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300250127
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 70M ST/ST TRUNK | 0 |
|
$1,402.8100 | Order Now | |
DISTI #
MOL130025-0127
|
Heilind Electronics | DN11A-M700 Cable DeviceNet Trunk T | Americas - 0 in Stock |
|
Buy Now |