Part Details for 1300250095 by Molex
Overview of 1300250095 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300250095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300250095-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 59.1' Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2 In Stock |
|
$207.3500 / $260.3900 | Buy Now |
DISTI #
538-1300250095
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 18M ST/ST RoHS: Compliant | 4 |
|
$327.4000 / $367.2300 | Buy Now |
DISTI #
10206183
|
TestEquity LLC | Molex 1300250095 Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 18.0m (59.05 ft.) Length | 0 |
|
$430.5700 | Buy Now |