Part Details for 130025-0291 by Molex
Overview of 130025-0291 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30291FAHP#U7A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30291FAHP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tape | |
M30291FAVHP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for 130025-0291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300250291
|
Avnet Americas | Micro-Change Cordset 5 Position Male to Female 2m Straight - Bulk (Alt: 1300250291) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |