Part Details for 1300240287 by Molex
Overview of 1300240287 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300240287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6665
|
Newark | Mc 5P Fp 5M St Trunk Flex |Molex 1300240287 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.4800 / $199.8900 | Buy Now |
DISTI #
1300240287-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.1000 | Buy Now |
DISTI #
1300240287
|
Avnet Americas | Mini-Change Single-Ended Cordset DeviceNet Thick Flex-Rated 5 Position Female Straight 5m - Bulk (Alt: 1300240287) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300240287
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 5M ST TRUNK FLEX | 0 |
|
$190.6900 / $215.0800 | Order Now |
DISTI #
MOL130024-0287
|
Heilind Electronics | MC 5P FP 5M ST TRUNK FLEX DNF10A-M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005794875
|
Sager | Sensor Cables / Actuator Cables MINI-CHANGE SNGLE END CORDSET | 0 |
|
Buy Now |
Part Details for 1300240287
1300240287 CAD Models
1300240287 Part Data Attributes
|
1300240287
Molex
Buy Now
Datasheet
|
Compare Parts:
1300240287
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |