Part Details for 130024-0034 (ALTERNATE: DN01A-M050) by Woodhead Molex
Overview of 130024-0034 (ALTERNATE: DN01A-M050) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130024-0034 (ALTERNATE: DN01A-M050)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70866152
|
RS | Single-Ended, Mini-Change, 5 Pole, Male to Pigtail, 5m, DeviceNet, 130024 Series | Molex Woodhead/Brad 130024-0034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$131.6700 / $151.3400 | Buy Now |