Part Details for 1300170026 by Molex
Overview of 1300170026 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1300170026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B1008
|
Newark | Sensor Connector, Plug, 5Pos, Cable, Product Range:Mini-Change Series, Sensor Connector Size:7/8", Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Screw Pin, Ip/Nema Rating:Ip67, Connector Coding:- Rohs Compliant: Yes |Molex 1300170026 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$33.2300 / $42.0700 | Buy Now |
DISTI #
17P1081
|
Newark | Mc 5P M/F-Attch Str Pg13.5 |Molex 1300170026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5600 / $48.0200 | Buy Now |
DISTI #
WM15381-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 70 Weeks Container: Bulk |
32 In Stock |
|
$31.3270 / $42.3000 | Buy Now |
DISTI #
1300170026
|
Avnet Americas | MC 5P M/F-ATTCH STR PG13.5, MOLEX# 1300170026 - Bulk (Alt: 1300170026) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300170026
|
Avnet Americas | MC 5P M/F-ATTCH STR PG13.5, MOLEX# 1300170026 - Bulk (Alt: 1300170026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
14B1008
|
Avnet Americas | MC 5P M/F-ATTCH STR PG13.5, MOLEX# 1300170026 - Bulk (Alt: 14B1008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$35.0500 / $42.3000 | Buy Now |
DISTI #
538-1300170026
|
Mouser Electronics | Standard Circular Connector MC 5P M/F-ATTCH STR PG13.5 RoHS: Compliant | 38 |
|
$31.3200 / $38.6200 | Buy Now |
DISTI #
MOL130017-0026
|
Heilind Electronics | OLD# 1A5002-34 MC 5P M/F-ATTCH STR PG13. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130017-0026
|
TTI | Standard Circular Connector MINI-CHANGE FLD ATTCH Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$36.5900 | Buy Now |
DISTI #
Molex 1300170026
|
PEI Genesis | Circular Connector | 241 |
|
Buy Now |
Part Details for 1300170026
1300170026 CAD Models
1300170026 Part Data Attributes:
|
1300170026
Molex
Buy Now
Datasheet
|
Compare Parts:
1300170026
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |