-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16 5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924B-13-0017 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
130017-ND
|
DigiKey | CONN RING CIRC 16-22AWG #5 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
623 In Stock |
|
$0.4015 / $0.7000 | Buy Now |
DISTI #
130017
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.9mm 7.9mm Tin Loose Piece - Bulk (Alt: 130017) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 66000 Factory Stock |
|
$0.2512 | Buy Now |
DISTI #
571-130017
|
Mouser Electronics | Terminals RING 22-16 #5 RoHS: Compliant | 52949 |
|
$0.2570 / $0.6600 | Buy Now |
DISTI #
E02:0323_01841064
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper 15.9mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2404 | Europe - 3507 |
|
$0.2249 / $0.4900 | Buy Now |
|
Future Electronics | SOLIS R 22-16 5MM RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.2400 | Buy Now |
DISTI #
AMP130017
|
Heilind Electronics | SOLIS R 22-16 5MM | Americas - 0 in Stock |
|
$0.3103 / $0.3149 | Buy Now |
|
Onlinecomponents.com | SOLIS R 22-16 5MM RoHS: Compliant |
13455 In Stock 66000 Factory Stock |
|
$0.2507 / $0.5371 | Buy Now |
DISTI #
77305087
|
Verical | Ring Tongue Terminal 16-22AWG Copper 15.9mm Tin Loose RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 25798 |
|
$0.2333 / $0.3500 | Buy Now |
DISTI #
76920043
|
Verical | Ring Tongue Terminal 16-22AWG Copper 15.9mm Tin Loose RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 7000 |
|
$0.2850 / $0.3000 | Buy Now |
DISTI #
76920353
|
Verical | Ring Tongue Terminal 16-22AWG Copper 15.9mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1023 | Americas - 6450 |
|
$0.3350 / $0.7317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130017
TE Connectivity
SOLIS R 22-16 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |