Part Details for 130017-0058 by Molex
Overview of 130017-0058 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924B-13-0017 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
UPD78F0058YGK-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for 130017-0058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300170058
|
Avnet Americas | Mini-Change Field Attachable Male Connector 4 Position 5.08mm to 12.19mm Outside Diameter with External Threads - Bulk (Alt: 1300170058) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130017-0058
|
Mouser Electronics | Standard Circular Connector MiniChange Field ATTACH 4P M/MP M22 RoHS: Compliant | 10 |
|
$33.9000 / $43.7700 | Buy Now |
DISTI #
130017-0058
|
TTI | Standard Circular Connector MiniChange Field ATTACH 4P M/MP M22 Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.4600 / $33.1100 | Buy Now |
Part Details for 130017-0058
130017-0058 CAD Models
130017-0058 Part Data Attributes
|
130017-0058
Molex
Buy Now
|
Compare Parts:
130017-0058
Molex
|
Samacsys Manufacturer | Molex |