Part Details for 130017-0056 by Molex
Overview of 130017-0056 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, | |
PFL1005-60N | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 130017-0056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300170056
|
Avnet Americas | Mini-Change Field Attachable Male Connector 3 Position 5.08mm to 12.19mm Outside Diameter with External Threads - Bulk (Alt: 1300170056) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130017-0056
|
Mouser Electronics | Standard Circular Connector MiniChg Fld Attch MALE 3P 5.08-12.19mm RoHS: Compliant | 26 |
|
$35.8800 / $43.5700 | Buy Now |
DISTI #
130017-0056
|
TTI | Standard Circular Connector MiniChg Fld Attch MALE 3P 5.08-12.19mm Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.8300 / $35.5300 | Buy Now |