Part Details for 1300150257 by Molex
Overview of 1300150257 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1300150257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300150257-ND
|
DigiKey | CBL CIRC 10POS FEM TO WIRE 6.56' Min Qty: 4 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.0875 | Buy Now |
DISTI #
1300150257
|
Avnet Americas | Mini-Change C-Size Receptacle 10 Position Female Straight to Leads 16 AWG PVC 2m - Bulk (Alt: 1300150257) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150257
|
Mouser Electronics | Circular Metric Connectors MC 10P F/FR 2M 16/1 PVC | 0 |
|
$141.7900 / $155.5300 | Order Now |