Part Details for 1300150088 by Molex
Overview of 1300150088 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1300150088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300150088-ND
|
DigiKey | CIR CBL 12POS RCPT TO WIRE 6.56' Min Qty: 12 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$144.4642 | Buy Now |
DISTI #
538-1300150088
|
Mouser Electronics | Circular Metric Connectors MC 12P MR 2M 16/1 PVC | 0 |
|
$135.1200 / $145.3800 | Order Now |
DISTI #
MOL130015-0088
|
Heilind Electronics | 3R2006A20M020 Cable Receptacle 12 Pin | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006291269
|
Sager | Circular Metric Connectors MC 12P MR 2M 16/1 PVC | 0 |
|
Buy Now |