-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT MALE 12POS 12" 16AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8036
|
Newark | Mc 12P Mr 12In 16/1 Pvc |Molex 1300150076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7600 / $101.5800 | Buy Now |
DISTI #
WM6162-ND
|
DigiKey | CBL CIRC 12POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bag |
12 In Stock |
|
$142.3820 / $156.1600 | Buy Now |
DISTI #
1300150076
|
Avnet Americas | Cable Assembly UL 1015 0.305m 16AWG 12 POS Mini Change M - Bulk (Alt: 1300150076) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
18C1968
|
Avnet Americas | Cable Assembly UL 1015 0.305m 16AWG 12 POS Mini Change M - Bulk (Alt: 18C1968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$144.3900 / $157.5100 | Buy Now |
DISTI #
538-1300150076
|
Mouser Electronics | DC Power Cords MC 12P MR 12IN 16/1 PVC RoHS: Compliant | 0 |
|
$142.3800 / $142.3900 | Order Now |
DISTI #
MOL130015-0076
|
Heilind Electronics | MC 12P MR 12IN 16/1 PVC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848368
|
Verical | Cable Assembly Circular UL 1015 0.305m 16AWG Mini Change 12 POS M Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$119.6800 / $127.1400 | Buy Now |
DISTI #
130015-0076
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C REC 12P MA .305M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$142.3800 / $157.5100 | Buy Now |
DISTI #
1300150076
|
Avnet Americas | Cable Assembly UL 1015 0.305m 16AWG 12 POS Mini Change M - Bulk (Alt: 1300150076) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
18C1968
|
Avnet Americas | Cable Assembly UL 1015 0.305m 16AWG 12 POS Mini Change M - Bulk (Alt: 18C1968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$144.3900 / $157.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1300150076
Molex
Buy Now
Datasheet
|
Compare Parts:
1300150076
Molex
CONN RCPT MALE 12POS 12" 16AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |