Part Details for 1300150067 by Molex
Overview of 1300150067 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1300150067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8026
|
Newark | Mc 12P Fr 12 16/1 Pvc Ss |Molex 1300150067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$200.4400 / $222.7300 | Buy Now |
DISTI #
2266-1300150067-ND
|
DigiKey | CBL CIRC 12POS FMALE TO WIRE 12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$199.8800 / $216.8800 | Buy Now |
DISTI #
1300150067-ND
|
DigiKey | CBL CIRC 12POS FMALE TO WIRE 12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.0700 | Buy Now |
DISTI #
1300150067
|
Avnet Americas | Mini-Change C-Size Receptacle 12 Position Female Straight to Leads 16 AWG PVC 3.6m - Bulk (Alt: 1300150067) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150067
|
Mouser Electronics | Circular Metric Connectors MC 12P FR 12' 16/1 PVC SS | 0 |
|
$188.9500 / $209.9600 | Order Now |
DISTI #
10206055
|
TestEquity LLC | Molex 1300150067 Circular Metric Connectors Mc 12P Fr 12 16/1 Pvc Ss | 24 |
|
$216.9300 | Buy Now |