Part Details for 1300140077 by Molex
Overview of 1300140077 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300140077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6606
|
Newark | Mc 8P Mr 6In 16/1 Pvc |Molex 1300140077 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8800 / $63.7600 | Buy Now |
DISTI #
1300140077-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 0.5' Min Qty: 24 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2258 | Buy Now |
DISTI #
1300140077
|
Avnet Americas | Mini-Change B-Size Receptacle 8 Poles 1/2-Inch - 14 NPT Threads Male Straight to 16 AWG Leads 0.152m Length - Bulk (Alt: 1300140077) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300140077
|
Mouser Electronics | Circular Metric Connectors MC 8P MR 6IN 16/1 PVC | 0 |
|
$50.5100 / $54.4400 | Order Now |
DISTI #
000000000005794231
|
Sager | Circular Metric Connectors MC 8P MR 6IN 16/1 PVC | 0 |
|
Buy Now | |
DISTI #
10206039
|
TestEquity LLC | Molex 1300140077 Circular Metric Connectors Mc 8P Mr 6In 16/1 Pvc | 0 |
|
$55.8900 | Buy Now |
Part Details for 1300140077
1300140077 CAD Models
1300140077 Part Data Attributes
|
1300140077
Molex
Buy Now
|
Compare Parts:
1300140077
Molex
|
Samacsys Manufacturer | Molex |