Part Details for 1300140042 by Molex
Overview of 1300140042 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 1300140042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6567
|
Newark | Mc 7P Fr 6 16/1 Pvc Rohs Compliant: Yes |Molex 1300140042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$78.0700 / $81.8200 | Buy Now |
DISTI #
2266-1300140042-ND
|
DigiKey | CIRC CBL 7POS RCPT TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$76.3000 / $77.8600 | Buy Now |
DISTI #
WM15441-ND
|
DigiKey | CIRC CBL 7POS RCPT TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3783 | Buy Now |
DISTI #
1300140042
|
Avnet Americas | Mini-Change B-Size Receptacle 7 Position Female Straight to Leads 16 AWG PVC 1.8m - Bulk (Alt: 1300140042) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300140042
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 7P FR 6FT 16/1 PVC | 0 |
|
$70.3700 | Order Now |
DISTI #
MOL130014-0042
|
Heilind Electronics | MC 7P FR 6' 16/1 PVC 2R7004A20F060 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848343
|
Verical | Cable Assembly Circular UL 1015 1.83m 16AWG Circular 7 POS F Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$67.5000 / $68.8800 | Buy Now |
DISTI #
000000000005794200
|
Sager | Sensor Cables / Actuator Cables MC 7P FR 6FT 16/1 PVC | 0 |
|
Buy Now | |
DISTI #
10206031
|
TestEquity LLC | Molex 1300140042 Mini-Change B-Size Receptacle, 7 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 1.83m (6.0 ft.) Length | 4 |
|
$77.8800 | Buy Now |
Part Details for 1300140042
1300140042 CAD Models
1300140042 Part Data Attributes
|
1300140042
Molex
Buy Now
Datasheet
|
Compare Parts:
1300140042
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |