Part Details for 1300140016 by Molex
Overview of 1300140016 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300140016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6542
|
Newark | Mc 6P Fr 12In 16/1 Pvc Ss |Molex 1300140016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.1400 / $101.1500 | Buy Now |
DISTI #
1300140016-ND
|
DigiKey | CBL CIRC 6POS 12" Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.7975 | Buy Now |
DISTI #
1300140016
|
Avnet Americas | Mini-Change B-Size Receptacle 6 Position Female Straight to Leads 16 AWG PVC 0.3m - Bulk (Alt: 1300140016) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300140016
|
Mouser Electronics | Circular Metric Connectors MC 6P FR 12IN 16/1 PVC SS | 4 |
|
$76.8200 / $95.3300 | Buy Now |
DISTI #
000000000005794177
|
Sager | Circular Metric Connectors MC 6P FR 12IN 16/1 PVC SS | 0 |
|
Buy Now |
Part Details for 1300140016
1300140016 CAD Models
1300140016 Part Data Attributes
|
1300140016
Molex
Buy Now
|
Compare Parts:
1300140016
Molex
|
Samacsys Manufacturer | Molex |