-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0216
|
Newark | Terminal, Ring Tongue, 22-16Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm2, Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 130014 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13823 |
|
$0.1810 / $0.2750 | Buy Now |
DISTI #
A144737-ND
|
DigiKey | CONN RING CIRC 16-22AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
121209 In Stock |
|
$0.1430 / $0.3200 | Buy Now |
DISTI #
130014
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.8mm 8mm Tin Loose Piece - Bulk (Alt: 130014) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1512 | Buy Now |
DISTI #
571-130014
|
Mouser Electronics | Terminals RING 22-16AWG RoHS: Compliant | 27797 |
|
$0.1430 / $0.3200 | Buy Now |
DISTI #
V36:1790_07438860
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2311 | Americas - 35850 |
|
$0.1329 / $0.2282 | Buy Now |
DISTI #
E02:0323_01839858
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2208 | Europe - 25853 |
|
$0.1308 / $0.2935 | Buy Now |
|
Future Electronics | 16-22 AWG M5 Stud Insulated Circular Ring Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 89158Box |
|
$0.1340 / $0.1600 | Buy Now |
DISTI #
AMP130014
|
Heilind Electronics | PG R 22-16 5MM | Americas - 4500 in Stock |
|
$0.1680 / $0.1704 | Buy Now |
|
Onlinecomponents.com | TERM, R, PG, 22-16, M5 RoHS: Compliant |
19727 In Stock |
|
$0.1287 / $0.1452 | Buy Now |
DISTI #
73589420
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose Min Qty: 20000 Package Multiple: 20000 | Americas - 60000 |
|
$0.1903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130014
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130014
TE Connectivity
PG R 22-16 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.64 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 130014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121006R0000 | 1.65mm2 | TE Connectivity | 130014 vs 1SET121006R0000 |
1SET122002R0000 | 2.62mm2 | TE Connectivity | 130014 vs 1SET122002R0000 |
1SET121008R0000 | 1.65mm2 | TE Connectivity | 130014 vs 1SET121008R0000 |
2-342104-1 | TAPE MOUNTED 22-16 F.E. TERMIN | TE Connectivity | 130014 vs 2-342104-1 |
2-342103-1 | * TAPE MTD F.E. | TE Connectivity | 130014 vs 2-342103-1 |