Part Details for 130014-0023 by Molex
Overview of 130014-0023 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106121-3001401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+4S PF, Vertical, Header. | |
SiT8924B-13-0014 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
UPD780023AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 130014-0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300140023
|
Avnet Americas | Mini-Change B-Size Receptacle 6 Position Female Straight to Leads 16 AWG PVC 9.1m - Bulk (Alt: 1300140023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |