Part Details for 1300131053 by Molex
Results Overview of 1300131053 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300131053 Information
1300131053 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1300131053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2965
|
Newark | Mc 4P Mr 2M 16/1 Pvc |Molex 1300131053 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$33.0800 / $43.2500 | Buy Now |
DISTI #
1300131053-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6.56' Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7325 | Buy Now |
DISTI #
1300131053
|
Avnet Americas | Mini-Change A-Size Receptacle 4 Position Male Straight 16 AWG PVC 2m - Bulk (Alt: 1300131053) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300131053
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MR 2M 16/1 PVC | 0 |
|
$30.3500 / $35.7300 | Order Now |
DISTI #
65688534
|
Verical | MC 4P MR 2M 16/1 PVC Min Qty: 3 Package Multiple: 1 | Americas - 22 |
|
$27.7800 / $28.3400 | Buy Now |
DISTI #
000000000005794143
|
Sager | Circular Metric Connectors MC 4P MR 2M 16/1 PVC | 0 |
|
Buy Now |