Part Details for 1300130605 by Molex
Overview of 1300130605 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H5337
|
Newark | Sensor Cord, 6P, Plug-Free End, 1.83M, Connector Type A:Circular 6 Position Plug, Connector Type B:Pigtail, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:-, Product Range:Mini-Change 130013 Series Rohs Compliant: Yes |Molex 1300130605 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4200 / $49.4200 | Buy Now |
DISTI #
WM15370-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 6' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5 In Stock |
|
$42.2121 / $61.5000 | Buy Now |
DISTI #
1300130605
|
Avnet Americas | Mini-Change A-Size Receptacle 6 Position Male Straight 16 AWG PVC 1.8m - Bulk (Alt: 1300130605) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130605
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P MR 6FT 16/1 PVC | 6 |
|
$42.2100 / $58.6200 | Buy Now |
DISTI #
V36:1790_07559877
|
Arrow Electronics | Cable Assembly Circular 1.83m 16AWG Mini Change 6 Straight Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 2212 |
|
$35.4900 / $36.6900 | Buy Now |
DISTI #
MOL130013-0605
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130013-0605 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66986154
|
Verical | Cable Assembly Circular 1.83m 16AWG Mini Change 6 Straight Min Qty: 1 Package Multiple: 1 | Americas - 2212 |
|
$35.4900 / $35.9100 | Buy Now |
DISTI #
000000000003946246
|
Sager | Sensor Cables / Actuator Cables MC 6P MR 6FT 16/1 PVC | 0 |
|
Buy Now |
Part Details for 1300130605
1300130605 CAD Models
1300130605 Part Data Attributes
|
1300130605
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130605
Molex
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |