Part Details for 1300130557 by Molex
Overview of 1300130557 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1564
|
Newark | Mc 5P Mr 12In 16/1 Pvc Flngd |Molex 1300130557 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0500 / $49.4000 | Buy Now |
DISTI #
WM20935-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4437 / $46.5800 | Buy Now |
DISTI #
1300130557
|
Avnet Americas | Mini-Change A-Size Receptacle 5 Poles Male Straight to 16 AWG Leads 0.305m Length with Mounting Flange - Bulk (Alt: 1300130557) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130557
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P MR 12IN 16/1 PVC FLNGD RoHS: Compliant | 0 |
|
$36.4400 / $45.9000 | Order Now |
DISTI #
MOL130013-0557
|
Heilind Electronics | MC 5P MR 12IN 16/1 PVC FLNGD 1R5G06A20A120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130013-0557
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A REC 5P FM .305M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$45.2200 | Buy Now |
DISTI #
MX-130013-0557
|
TME | Connector: 7/8", socket, 0.305m, male, PIN: 5, Mini-Change, 8A, IP67 Min Qty: 1 | 1 |
|
$38.0300 / $58.9700 | Buy Now |
DISTI #
000000000005794021
|
Sager | Sensor Cables / Actuator Cables MC 5P MR 12IN 16/1 PVC FLNGD | 0 |
|
Buy Now | |
DISTI #
C1S549805837472
|
Chip1Stop | Actuator RoHS: Compliant | 2 |
|
$47.3000 | Buy Now |
DISTI #
C1S813000004923
|
Chip1Stop | Actuator RoHS: Compliant | 2 |
|
$47.3000 | Buy Now |
Part Details for 1300130557
1300130557 CAD Models
1300130557 Part Data Attributes
|
1300130557
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130557
Molex
CONN RCPT MALE 5POS .305M 16AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |