Part Details for 1300130543 by Molex
Overview of 1300130543 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1549
|
Newark | Mc 5P Fr 12In 18/1 Pvc |Molex 1300130543 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$37.2200 / $41.5400 | Buy Now |
DISTI #
2266-1300130543-ND
|
DigiKey | CBL CIRC 5POS 12" Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$38.3300 | Buy Now |
DISTI #
1300130543-ND
|
DigiKey | CBL CIRC 5POS 12" Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2042 | Buy Now |
DISTI #
1300130543
|
Avnet Americas | - Bulk (Alt: 1300130543) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130543
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FR 12IN 18/1 PVC | 0 |
|
$33.5600 / $45.3100 | Order Now |
DISTI #
60575057
|
Verical | PVC Circular Cable Assembly Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$33.9100 | Buy Now |
DISTI #
1300130543-MOL
|
TME | 1300130543 Min Qty: 1 | 2 |
|
$47.7042 / $47.7060 | Buy Now |
DISTI #
C1S813000038027
|
Chip1Stop | Actuator | 2 |
|
$43.1000 | Buy Now |
DISTI #
10205976
|
TestEquity LLC | Molex 1300130543 Sensor Cables / Actuator Cables Mc 5P Fr 12In 18/1 PVC | 2 |
|
$38.3500 | Buy Now |