Part Details for 1300130534 by Molex
Results Overview of 1300130534 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300130534 Information
1300130534 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1300130534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1686
|
Newark | Sensor Cord, 5P R/A Plug-Free End, 12", Cable Length - Imperial:12", Cable Length - Metric:304.8Mm... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$25.4000 / $29.3800 | Buy Now |
DISTI #
1300130534-ND
|
DigiKey | CIRC CBL 5POS RCPT RA TO WIRE 1' Min Qty: 1 Lead time: 6 Weeks Container: Bag |
5 In Stock |
|
$24.5614 / $36.2600 | Buy Now |
DISTI #
1300130534
|
Avnet Americas | MC 5P MR 12" 90D 16/1 PVC - Bulk (Alt: 1300130534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130013-0534
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130013-0534 | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$22.1520 / $24.0000 | Buy Now |
|
Quest Components | 63 |
|
$33.7792 / $42.2240 | Buy Now | |
|
Quest Components | 36 |
|
$25.0000 / $26.0000 | Buy Now | |
DISTI #
130013-0534
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A REC 5P MA .305M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2822 In Stock |
|
$25.4800 / $36.2600 | Buy Now |
DISTI #
000000000005794000
|
Sager | Sensor Cables / Actuator Cables MC 5P MR 12IN 90D 16/1 PVC | 0 |
|
Buy Now |
Part Details for 1300130534
1300130534 CAD Models
1300130534 Part Data Attributes
|
1300130534
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130534
Molex
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |