Part Details for 1300130515 by Molex
Overview of 1300130515 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6211
|
Newark | Sensor Cord, 5P, Plug-Free End, 0.305M, Connector To Connector:Circular Plug To Free End, No. Of Positions:5Positions, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Connector Type B:Pigtail Rohs Compliant: Yes |Molex 1300130515 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$22.9600 / $31.0100 | Buy Now |
DISTI #
WM15367-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2 In Stock |
|
$21.6549 / $29.2400 | Buy Now |
DISTI #
1300130515
|
Avnet Americas | Cable Assembly Pigtail 0.305m 16AWG 5 POS Circular M - Bulk (Alt: 1300130515) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130515
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P MR 12IN 16/1 PVC AUTO RoHS: Compliant | 2 |
|
$21.6500 / $29.2300 | Buy Now |
DISTI #
MOL130013-0515
|
Heilind Electronics | MC 5P MR 12IN 16/1 PVC AUTO 1R5006A24A120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130013-0515
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A REC 5P MA .305M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$21.4400 / $29.2400 | Buy Now |
Part Details for 1300130515
1300130515 CAD Models
1300130515 Part Data Attributes:
|
1300130515
Molex
Buy Now
Datasheet
|
Compare Parts:
1300130515
Molex
CONN RCPT MALE 5POS .305M 16AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |