Part Details for 1300130451 by Molex
Overview of 1300130451 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300130451-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 3' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0388 | Buy Now |
DISTI #
1300130451
|
Avnet Americas | Mini-Change A-Size Receptacle 5 Position Female Straight 16 AWG PVC 0.9m - Bulk (Alt: 1300130451) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130451
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FR 3' 16/1 PVC N-M | 0 |
|
$35.1000 / $36.3900 | Order Now |