There are no models available for this part yet.
Overview of 1300130433 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300130433 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P1587
|
Newark | Mc 5P F/Fr 2M #16/1 Pvc |Molex 1300130433 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$43.4800 / $55.5800 | Buy Now | |
DISTI #
2266-1300130433-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$46.3300 / $48.2400 | Buy Now | |
DISTI #
WM21635-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
2 In Stock |
|
$40.9975 / $52.4000 | Buy Now | |
DISTI #
1300130433
|
Avnet Americas | - Bulk (Alt: 1300130433) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300130433
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P F/FR 2M #16/1 PVC RoHS: Not Compliant | 1 |
|
$40.9900 / $52.4000 | Buy Now | |
DISTI #
62451138
|
Verical | Cable Assembly 5 POS Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$40.9900 / $42.6800 | Buy Now | |
DISTI #
1300130433-MOL
|
TME | 1300130433 Min Qty: 1 | 11 |
|
$59.2689 / $60.4943 | Buy Now | |
DISTI #
C1S549803692149
|
Chip1Stop | Actuator | 11 |
|
$53.6000 / $55.9000 | Buy Now | |
DISTI #
10205954
|
TestEquity LLC | Molex 1300130433 Sensor Cables / Actuator Cables Mc 5P F/Fr 2M #16/1 PVC | 11 |
|
$48.2500 | Buy Now |