Part Details for 1300130286 by Molex
Overview of 1300130286 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1400
|
Newark | Mc 4P F/Fr 12In #16/1 Pvc |Molex 1300130286 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$39.6900 / $44.5300 | Buy Now |
DISTI #
2266-1300130286-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$41.7800 / $44.4000 | Buy Now |
DISTI #
1300130286-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
10 In Stock |
|
$37.7333 / $48.2300 | Buy Now |
DISTI #
1300130286
|
Avnet Americas | Cable Assembly PVC 0.304m 16AWG 4POS Circular M - Bulk (Alt: 1300130286) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130286
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P F/FR 12IN #16/1 PVC RoHS: Compliant | 12 |
|
$37.3500 / $42.2600 | Buy Now |
DISTI #
16848268
|
Verical | Circular Industrial Cordset Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$36.9600 / $39.2800 | Buy Now |
|
Quest Components | SENSOR CABLES / ACTUATOR CABLES MC 4P F/FR 12IN #16/1 PVC | 15 |
|
$34.0406 / $35.4023 | Buy Now |
DISTI #
130013-0286
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A REC Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.9800 / $39.3300 | Buy Now |
DISTI #
1300130286
|
Avnet Americas | Cable Assembly PVC 0.304m 16AWG 4POS Circular M - Bulk (Alt: 1300130286) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Specialized Cables MC 4P F/FR 12IN #16/1 PVC | 50 |
|
$74.9900 | Buy Now |