Part Details for 1300130270 by Molex
Overview of 1300130270 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300130270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1162
|
Newark | Mc 3P Mr 1M 18/1 Pvc |Molex 1300130270 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2000 / $36.8300 | Buy Now |
DISTI #
1300130270-ND
|
DigiKey | CBL CIRC 3POS 1M Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0417 | Buy Now |
DISTI #
1300130270
|
Avnet Americas | Mini-Change A-Size Receptacle 3 Position Male Straight 18 AWG PVC 1m - Bulk (Alt: 1300130270) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130270
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MR 1M 18/1 PVC | 0 |
|
$25.7100 / $34.7200 | Order Now |
DISTI #
1300130270
|
IBS Electronics | Mini-Change A-Size Receptacle 3 Position Male Straight 18 AWG PVC 1m Min Qty: 30 Package Multiple: 1 | 0 |
|
$27.9014 / $28.4604 | Buy Now |